Renkforce Rf-6027500 Label Roll White Paper 62X29mm 800 Pieces Address Labels

MPN
RF-6027500
Brand
Renkforce
EAN-13
4064161313009
Order Code
17-4823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

Renkforce RF-6027500 is a robust label roll designed for label printers, offering compatibility with machines intended for Brother DK-11209 replacements. Each roll provides 800 white paper labels, meticulously sized at 62 x 29 mm, ideal for standard address labelling applications. The high-quality paper ensures clear, lasting prints, maintaining legibility for vital information in both industrial and office environments. Engineers can utilise these labels for asset tagging, inventory management, and logistical tasks where precise and durable labelling is required. With its emphasis on consistency and reliability, the Renkforce RF-6027500 is essential in settings demanding precise identification and organisation.
Type Compatible
Colour White
Adhesion Standard
Compatible With Brother
Content 800
Format Rectangular
Label Height 29mm
Label Material Paper
Label Size 62 x 29 mm
Label Width 62mm
Product Type Address labels
Replaces original item DK-11209
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot