Renkforce Rf-6027494 Address Labels 90X38mm White Paper 400 Pieces

MPN
RF-6027494
Brand
Renkforce
EAN-13
4064161311975
Order Code
17-4820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

Renkforce RF-6027494 address labels are designed with precision to meet the needs of standard labelling tasks in various engineering and office environments. These labels measure 90 x 38 mm and are constructed from high-quality white paper, ensuring clear and easy-to-read text when printed. Each roll contains 400 individual labels, providing a robust solution for high-volume label printing applications. These labels are compatible with label printers that can accommodate media size 90 x 38 mm, and are specifically designed as a replacement for Brother DK-11208, thereby ensuring easy integration into existing systems. Ideal for use in inventory management, logistical operations, and organisational tasks, the RF-6027494 labels maintain adhesive reliability and durability, essential for maintaining clarity and consistency in professional documentation.
Type Compatible
Colour White
Adhesion Standard
Compatible With Brother
Content 400
Format Rectangular
Label Height 38mm
Label Material Paper
Label Size 90 x 38 mm
Label Width 90mm
Product Type Address labels
Replaces original item DK-11208
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot