Renkforce Rf-6027492 Label Roll 54X25Mm White Paper 500 Pcs Permanent Adhesive

MPN
RF-6027492
Brand
Renkforce
EAN-13
4064161311968
Order Code
17-4819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Renkforce RF-6027492 is a versatile labelling solution designed for use with label printers, offering compatibility as a direct replacement for Dymo 11352 labels. These labels measure 54 by 25 millimetres and are crafted from white paper with a permanent adhesive, providing reliable adhesion to a variety of surfaces. The roll contains 500 labels, making it suitable for large-scale projects or continuous use in environments where consistent, durable labelling is critical. Engineering applications include inventory management, organisation of parts and components, and asset tracking in manufacturing or laboratory settings, where precise identification and long-term label permanence are essential.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 500
Format Rectangular
Label Height 25mm
Label Material Paper
Label Size 54 x 25 mm
Label Width 54mm
Product Type All-purpose labels
Replaces original item DYMO 11352
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot