Renkforce RF-5998018 Thermo till roll 80mm Width 55m Length 70mm Diameter

MPN
RF-5998018
Brand
Renkforce
EAN-13
4064161311678
Order Code
17-4817
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 181 availableBack-order availability date - 18/07/2026

Renkforce RF-5998018, also known as 2999009, is a technically advanced thermo till roll designed for precision-oriented applications. This product features a width of 80 millimetres, a length of 55 metres, and a diameter of 70 millimetres, making it suitable for a range of point-of-sale and transaction recording equipment. Engineered for high thermal sensitivity, it ensures clear and efficient printing, eliminating the need for ink cartridges or ribbons. Its consistent performance makes it ideal for use in environments requiring reliable documentation, such as retail outlets, banking facilities, and service industries where accurate transaction records are critical.
Type Thermo till roll
Colour White
Content 1
Diameter 70mm
Length 55m
Printing technology Direct thermal
Product Type Thermo till roll
Width 80mm

Reviews

Be the first to submit a review

Trustpilot