Renkforce Rf-5998014 Label Roll White 75X30mm Strongly Adhesive 800 Pieces

MPN
RF-5998014
Brand
Renkforce
EAN-13
4064161311654
Order Code
17-4815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Renkforce RF-5998014 is a label roll product consisting of 800 strongly adhesive labels, each measuring 75 x 30 mm. Designed for use in label printers, this roll comprises direct thermal transfer paper that exhibits reliable adherence to various surfaces, making it suitable for a wide range of industrial and commercial labelling applications. Commonly employed within supply chain management, inventory tracking, and asset management, these multi-purpose labels provide clear and durable markings essential for efficient operational processes. The durable construction ensures that the labels remain legible and intact in various environmental conditions, facilitating seamless identification and organisation across engineering and logistic domains.
Type Multi-purpose labels
Colour White
Adhesion Strongly adhesive
Content 800
Font Colour Black
Format Rectangular
Label Height 30mm
Label Material Direct thermal transfer paper
Label Size 75 x 30 mm
Label Width 75mm
Product Type Multi-purpose labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot