Renkforce RF-5793996 RF-LTS-300 Laptop stand sturdy aluminium silver

MPN
RF-5793996
Brand
Renkforce
EAN-13
4064161291130
Order Code
17-4807
Country of Origin
China

Discontinued


Renkforce RF-5793996 RF-LTS-300 laptop stand is a robust and versatile equipment support solution engineered from high-quality aluminium, providing a sturdy platform for laptops. Finished in a sleek silver finish, this stand is primarily designed for use within displays, mounts, and docking stations. The RF-LTS-300 stand allows for ergonomic positioning adjustments, which can help reduce strain during use, making it highly suitable for work environments requiring extended computer use. Its application extends to engineering and technical environments where stability and durability are key, ensuring reliable performance in both office and industrial settings.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Dimensions (L x W x H) 214 x 232 x 10 mm
Height 10mm
Length 214mm
Material Aluminium
Weight 0.275kg/m
Width 232mm

Alternatives (1)


Trustpilot