Renkforce RF-569616 DVI Extension 70m RJ45 network cable AV Extensions

MPN
RF-569616
Brand
Renkforce
EAN-13
4016138808353
Order Code
17-4762
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Renkforce RF-569616, also known as 189872, is designed as a high-performance DVI extension solution, capable of extending digital video signals up to 70 metres. This extension is achieved using a standard RJ45 network cable, facilitating a seamless connection between the DVI source and display over longer distances without significant signal degradation. Engineered for robust performance, it supports resolutions up to 1920 x 1200, making it suitable for applications in environments requiring extended video distribution such as conference rooms, digital signage, and control centres. The product's compatibility with existing network infrastructure allows for versatile integration into a wide range of audio-visual setups, providing reliable and efficient video transmission essential for critical operational scenarios.
Type via RJ45 network cable
Connector RJ45
Colour Black
Dimensions (L x W x H) 55 x 40 x 25 mm
Height 25mm
InterFaces (Input) DVI
InterFaces (output) DVI
Length 55mm
Product Type Extension
Range (max.) 70m
Resolution (max.) 1920 x 1200 p
Transfer Type via RJ45 network cable
Weight 50g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot