Renkforce RF-5503262 Network cable CAT 6 10m Green gold plated Flame-retardant

MPN
RF-5503262
Brand
Renkforce
EAN-13
4064161239699
Order Code
17-4752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Renkforce RF-5503262 Network Cable is a high-quality CAT 6 cable designed for reliable and efficient data transmission. Featuring gold-plated connectors, this 10-metre green network cable ensures optimal conductivity and resistance to corrosion, making it suitable for both residential and professional networking environments. The flame-retardant jacket offers added safety, particularly in installations where fire risk needs to be minimised. With RJ45 connectors, this cable supports high-speed internet connections and is ideal for connecting routers, switches, and other network devices in settings such as data centres, office networks, and home entertainment systems. As a versatile ethernet solution, it meets the demands of modern network infrastructures, ensuring stable and fast connectivity.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot