Renkforce RF-5469256 RJ45 network cable CAT 6 S/FTP 2m black flame-retardant

MPN
RF-5469256
Brand
Renkforce
EAN-13
4064161240596
Order Code
17-4748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

Renkforce RF-5469256 is a category 6 S/FTP Ethernet cable designed to ensure high-speed and reliable data transmission in network environments. This 2-metre black cable features flame-retardant properties, making it suitable for applications where safety is paramount. Equipped with RJ45 connectors, it can be used as a patch cable for connecting computers, routers, and other networking devices. Its robust shielding effectively reduces electromagnetic interference, ensuring stable network performance. The Renkforce RF-5469256 Ethernet cable is ideal for use in both professional and domestic settings where secure and fast network connectivity is required.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot