Renkforce RF-5462928 Network cable CAT 6 U/UTP Yellow Halogen-free 0.15 m

MPN
RF-5462928
Brand
Renkforce
EAN-13
4064161241357
Order Code
17-4747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.767
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,153 in stock

Renkforce RF-5462928 is a high-quality network cable designed for seamless data transmission, ideal for various engineering applications. This yellow CAT 6 U/UTP cable is crafted to meet rigorous demands with its halogen-free construction, promoting safety by reducing toxic fume emissions in the event of a fire. Measuring 0.15 metres in length, this RJ45 patch cable is perfect for connecting devices in close proximity, such as routers, switches, or patch panels within network enclosures. Its construction supports gigabit Ethernet speeds, ensuring reliable performance in structured cabling systems. Engineered for use in office or industrial environments, this cable provides a dependable solution for network connectivity while complying with contemporary cabling standards.
Type Network cable, patch cable
Length 0.15m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot