Renkforce RF-5462398 Network cable CAT 6A S/FTP 15m Green Flame-retardant

MPN
RF-5462398
Brand
Renkforce
EAN-13
4064161241296
Order Code
17-4746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

Renkforce RF-5462398 is a high-performance network cable designed for reliable data transmission in various professional settings. This CAT 6A S/FTP cable measures 15 metres in length and is equipped with RJ45 connectors, making it suitable for use as an ethernet or patch cable. It features flame-retardant properties for enhanced safety and is ideal for applications that require secure, high-speed connectivity, such as linking routers, switches, and other network devices. The robust shielding ensures minimal signal interference, making it a dependable choice for both office networks and industrial environments where stable data transfer is critical.
Type Network cable, patch cable
Length 15.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot