Renkforce RF-5462396 RJ45 Network PatchCable CAT6A S/FTP 20m White Flame-retard.

MPN
RF-5462396
Brand
Renkforce
EAN-13
4064161240411
Order Code
17-4745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

Renkforce RF-5462396 is a high-performance RJ45 network patch cable designed for reliable data transmission in professional networking environments. This CAT6A S/FTP cable supports high-speed data transfer rates, making it suitable for modern network infrastructures that demand elevated bandwidth and minimal interference. With an impressive length of 20 metres, this white, flame-retardant cable is ideal for use in both commercial and industrial settings, providing flexible and secure connections between network devices such as routers, switches, and computers. The robust construction and shielding ensure optimal performance in scenarios where electromagnetic interference is a concern, making it appropriate for sophisticated network deployments in data centres, office environments, and other high-demand applications.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot