Renkforce RF-5412138 RJ45 Network cable Yellow 20m CAT 6 S/FTP Flame-retardant

Order Code:

17-4743

Brand: Renkforce MPN: RF-5412138 EAN-13: 4064161237589

Discontinued


Renkforce RF-5412138 is a high-performance RJ45 network cable designed to meet the robust demands of modern data communications. This 20-metre CAT 6 S/FTP (Shielded Foiled Twisted Pair) Ethernet cable features a flame-retardant jacket, making it particularly suitable for environments where fire safety is a concern. With its superior shielding, it delivers enhanced protection against electromagnetic interference, ensuring stable and reliable data transmission at speeds up to 1 Gbps. This patch cable is ideal for connecting routers, switches, and network devices in both residential and professional settings, offering seamless integration into existing network infrastructures. Designed to adhere to rigorous engineering standards, it supports applications where cable lengths might challenge signal integrity, such as large office spaces or industrial installations.
LAN Category CAT 6
Length 20.00m
Colour Yellow
Type RJ45 plug
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)


Trustpilot