Renkforce RF-5372564 Network cable CAT6 S/FTP 10m Red gold plated Flame-retard.

MPN
RF-5372564
Brand
Renkforce
EAN-13
4064161238753
Order Code
17-4741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Renkforce RF-5372564 is a high-quality network cable assembly designed for reliable data transmission in networking environments. This Category 6 S/FTP cable, measuring 10 metres in length and featuring a red outer sheath, is crafted for robust performance, ensuring reduced electromagnetic interference through its shielded foiled twisted pairs. The cable's RJ45 connectors are gold plated, enhancing connectivity and reducing contact resistance, which is ideal for use in both professional and residential network setups, such as connecting routers, switches, and patch panels in data centres or office networks. Additionally, its flame-retardant properties make it suitable for installations that require adherence to safety regulations.
Type Network cable, patch cable
Length 10.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot