Renkforce RF-5372562 RJ45 Network cable Red CAT 6 S/FTP 0.25m Gold connectors

MPN
RF-5372562
Brand
Renkforce
EAN-13
4064161238746
Order Code
17-4740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.959
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,272 in stock

Renkforce RF-5372562 is a superior quality RJ45 network cable designed for reliable data transmission. This red CAT 6 S/FTP patch cable features gold connectors that enhance signal integrity and minimise crosstalk and electromagnetic interference, making it suitable for high-performance networking environments. At a length of 0.25 metres, it is ideal for short-distance connections between network devices such as switches, routers, and computers, particularly in space-constrained installations. Its robust construction ensures durability and consistent performance, providing a dependable solution for engineers seeking efficient and stable connections in residential, commercial, or data centre applications.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot