Renkforce RF-5372560 Network cable Yellow CAT6 S/FTP 3m Gold connectors

MPN
RF-5372560
Brand
Renkforce
EAN-13
4064161238739
Order Code
17-4739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Renkforce RF-5372560 is an Ethernet cable designed to meet the high-performance standards required for modern data communication networks. This CAT6 network cable, measuring 3 metres in length, is colour-coded yellow for easy identification and features S/FTP shielding. The gold-plated connectors ensure reliable connectivity and superior signal integrity, reducing the risk of data loss or interference. Engineered with durable construction, this RJ45 cable is ideal for connecting routers, switches, computers, and other networked devices, providing robust connectivity in both residential and business environments. It is suitable for applications requiring fast and stable data transmission, such as high-speed internet connections and video streaming setups.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot