Renkforce RF-5370038 CAT 6 U/UTP patch cable Yellow Halogen-free 10m

MPN
RF-5370038
Brand
Renkforce
EAN-13
4064161237398
Order Code
17-4737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

Renkforce RF-5370038 is a high-quality CAT 6 U/UTP patch cable, featuring a halogen-free jacket that ensures low smoke emission in case of fire and minimises environmental impact. Designed for high-speed data transmissions, this yellow 10-metre cable offers excellent performance with a maximum data transfer rate of up to 1 Gbps, making it ideal for use in data centres, office networks, and home installations where reliable and fast connectivity is essential. Equipped with RJ45 connectors, the cable allows seamless interfacing between network switches, routers, and computers, enabling efficient network infrastructure setup without the risk of signal interference typical of unshielded twisted pairs. Common applications for this cable include establishing wired connections in local area networks (LANs), connecting networked devices, or extending existing network setups where avoidance of halogen compounds is required for safety regulations.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot