Renkforce RF-5276310 Network cable CAT 6 SFTP Green 15m gold plated connectors

Order Code:

17-4736

Brand: Renkforce MPN: RF-5276310 EAN-13: 4064161238623

Discontinued


Renkforce RF-5276310 is a network cable assembly designed to meet the rigorous demands of modern networking environments. This Ethernet cable, also referred to as a patch cable or network cable, features Category 6 (CAT 6) specifications and is shielded with foil twisted pair (SFTP) construction, ensuring reduced interference and high-speed data transmission over a length of 15 metres. The cable ends with gold-plated RJ45 connectors, offering optimal signal quality and corrosion resistance for reliable connectivity. These attributes make the cable particularly suitable for high-performance applications such as connecting routers, switches, and other network devices in both residential and commercial settings. The characteristic green colour of the cable aids in distinguishing and organising network runs for maintenance and troubleshooting purposes.
LAN Category CAT 6
Length 15.00m
Colour Green
Type RJ45 plug
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)


Trustpilot