Renkforce RF-5276306 Network cable RJ45 CAT 6 Red 3m gold connectors

MPN
RF-5276306
Brand
Renkforce
EAN-13
4064161238609
Order Code
17-4735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

Renkforce RF-5276306 is a high-quality network cable designed for reliable data transmission, ideal for both residential and commercial applications requiring robust connectivity solutions. This Ethernet patch cable features an RJ45 connector and complies with Category 6 (CAT 6) standards, ensuring it supports data transfer speeds up to 1 Gbps with a 250 MHz bandwidth over its 3-metre length. Constructed with durable materials, the cable includes gold-plated connectors, which enhance signal integrity and reduce interference, making it suitable for connecting devices such as routers, switches, and computers in a LAN setup. The vibrant red colouring aids in easy identification and organisation within complex network environments. This network cable is commonly employed in scenarios requiring efficient and stable transmission, such as in server rooms or office networks.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot