Renkforce RF-5276304 RJ45 Network Cable Cat 6 S/FTP 5m Yellow Gold Plated

MPN
RF-5276304
Brand
Renkforce
EAN-13
4064161238593
Order Code
17-4734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

Renkforce RF-5276304 represents a high-quality Category 6 S/FTP network cable, designed to facilitate reliable and efficient data transfer. This 5-metre cable is equipped with RJ45 connectors and features gold-plated contacts, ensuring optimal conductivity and minimal signal interference, making it highly suitable for high-speed network environments. Engineers will appreciate its application in structured cabling systems, capable of supporting Ethernet speeds up to 10 Gbps over short distances, making it ideal for connecting devices such as routers, switches, and computers within data centres and telecommunications rooms. The cable's S/FTP shielding offers excellent protection against electromagnetic interference, which is critical in maintaining network integrity and performance. Constructed for durability and ease of installation, this network cable meets rigorous standards, providing dependable service in both residential and commercial networking applications.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot