Renkforce RF-5266146 Network cable CAT6A Grey 10m Slim Flexible Flame-retardant

MPN
RF-5266146
Brand
Renkforce
EAN-13
4064161232867
Order Code
17-4732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 410 in stock

Renkforce RF-5266146 is an advanced network cable designed for high-performance Ethernet applications, providing reliable data transmission in both residential and commercial settings. As a CAT 6A S/FTP cable, it supports high-speed data rates up to 10 Gbps and operates at frequencies up to 500 MHz, making it suitable for demanding network environments. The cable features a grey, slimline design which enhances flexibility, allowing for easy routing through confined spaces and optimising airflow in crowded equipment enclosures. It is equipped with RJ45 connectors, offering universal compatibility with routers, switches, and other networking devices. This cable also includes flame-retardant properties, making it a safe choice for installations where fire resistance is critical.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot