Renkforce RF-5266144 Network cable CAT 6A S/FTP Slimline 5.00 m Grey

MPN
RF-5266144
Brand
Renkforce
EAN-13
4064161232850
Order Code
17-4731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,355 in stock

Renkforce RF-5266144 offers a high-performance CAT 6A S/FTP network cable designed for advanced data transmission needs. This 5.00 metre grey Slimline ethernet cable features robust shielding to significantly reduce electromagnetic interference, ensuring reliable and stable connections. Equipped with RJ45 connectors, this patch cable is suitable for a range of applications including the connection of routers, switches, and other network devices in data centres, office settings, and high-density environments where slim and flexible cabling solutions are necessary. Its design supports fast data transfer rates necessary for modern network infrastructure, facilitating efficient and secure communications across devices. The flexibility and reduced thickness of the cable make it ideal for installations with space constraints, offering ease of routing without compromising performance.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p4c plug

Reviews

Be the first to submit a review

Trustpilot