Renkforce RF-5251926 RJ45 Network Cable Cat6 S/FTP 0.15m Red Gold Connectors

MPN
RF-5251926
Brand
Renkforce
EAN-13
4064161233352
Order Code
17-4722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Renkforce RF-5251926 represents a high-performance network cable assembly, specifically designed for efficient data transfer in various electronic environments. This 0.15-metre RJ45 Ethernet cable, characterised by its Category 6 S/FTP construction, ensures superior noise protection and higher data transmission rates, making it ideal for high-speed networking tasks. The cable features gold-plated connectors, which enhance durability and ensure a reliable connection by reducing signal loss. The vibrant red design aids in easy identification during complex wiring setups. Typical applications include connecting routers, switches, and other networking equipment where precise data communication is critical.
Type Network cable, patch cable
Length 0.15m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot