Renkforce RF-5246626 Network Cable CAT 6A S/FTP 0.15 m Yellow Flame-retardant

MPN
RF-5246626
Brand
Renkforce
EAN-13
4064161234144
Order Code
17-4719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,033 in stock

Renkforce RF-5246626 is a robust network cable designed for efficient and reliable data transmission. This 0.15-metre CAT 6A S/FTP cable is equipped with RJ45 connectors, making it an ideal solution for creating swift connections between network devices such as routers, switches, and servers. Its flame-retardant jacket ensures enhanced safety in environments where fire resistance is critical. The cable's shielding provides superior protection against electromagnetic interference, making it suitable for high-performance computing environments and data centres. With its short length, it is particularly useful for rack-mounted systems and connecting nearby network equipment with minimal cable clutter.
Type Network cable, patch cable
Length 0.15m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot