Renkforce RF-5245792 Network cable CAT 6 U/UTP Green Halogen-free 2m

MPN
RF-5245792
Brand
Renkforce
EAN-13
4064161232270
Order Code
17-4717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

Renkforce, RF-5245792, is a network cable categorised as Category 6 U/UTP, designed for reliable and efficient data transmission. This halogen-free green Ethernet cable, measuring 2 metres in length, features standard RJ45 connectors, making it suitable for connecting computers, routers, and other networking devices in both residential and commercial environments. Its construction supports up to 1 Gbps data speeds, providing excellent performance for high-bandwidth applications. This patch cable is particularly useful in network setups where minimal electrical interference and fire safety are of concern. With its robust design, it is an ideal choice for engineers seeking dependable networking solutions.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot