Renkforce RF-5241860 Wi-Fi Dongle USB 2.0 150MBit/s Networking adapter

MPN
RF-5241860
Brand
Renkforce
EAN-13
4064161229706
Order Code
17-4711
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 497 in stock

Renkforce RF-5241860, also known as the RF-WLS-100, is a Wi-Fi dongle designed for efficient networking applications, utilising USB 2.0 connectivity to achieve data transfer rates up to 150 MBit/s. As a compact networking adapter, it allows for seamless wireless internet connection, making it an ideal solution for devices lacking built-in Wi-Fi capabilities. The dongle supports IEEE 802.11b/g/n standards, providing reliable performance in both residential and small office environments. Typical applications include enabling network access for desktop computers and enhancing the wireless capabilities of legacy systems or embedded computing platforms that require stable Wi-Fi connectivity without the need for internal installation. Its plug-and-play compatibility and ease of use make it particularly suitable for engineers seeking straightforward deployment in various technical setups.
Type Wi-Fi adapter
Height 95mm
Interfaces USB A (USB 2.0)
Length 25mm
Weight 31g
Width 46mm
Wi-Fi frequency band 2.4 GHz
Wi-Fi transmission rate (max.) 150 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot