Renkforce RF-5239500 Network cable patch cable CAT6 S/FTP 1m Green Flame-retard.

MPN
RF-5239500
Brand
Renkforce
EAN-13
4064161229300
Order Code
17-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

Renkforce RF-5239500 is a high-performance network cable designed to meet Category 6 specifications, providing reliable and efficient data transmission. This 1-metre green cable is constructed with S/FTP (Shielded Foiled Twisted Pair) technology, ensuring enhanced protection against electromagnetic interference and preserving signal integrity across connected devices. Equipped with RJ45 connectors, the cable supports high-speed Ethernet connections, making it suitable for various engineering applications such as connecting routers, switches, and patch panels in data centres or office networks. The flame-retardant materials used in its construction comply with safety standards, ensuring it can be used in environments requiring stringent fire safety measures. As a versatile patch cable, it is ideal for establishing seamless and secure network connections in both commercial and residential settings.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot