Renkforce RF-5233510 CAT 6A S/FTP Patch Cable Blue 30m RJ45 Flame-retardant

MPN
RF-5233510
Brand
Renkforce
EAN-13
4064161225319
Order Code
17-4701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £13.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Renkforce RF-5233510 is a CAT 6A S/FTP patch cable designed for robust network connectivity over long distances, measuring 30 metres in length. This high-performance ethernet cable, with RJ45 connectors, supports data transmission rates up to 10 Gigabit Ethernet, making it suitable for demanding network environments and applications, such as data centres, server rooms, and any infrastructure requiring high-speed data transfer. The cable's blue jacket is flame-retardant, enhancing safety and reducing the risk of fire propagation in case of overheating or electrical faults. The inclusion of a detent ensures secure connections and reliable performance, making it ideal for professional setups involving routers, switches, and other network equipment. This cable is engineered to maintain signal integrity and minimise electromagnetic interference, supporting seamless communication in complex network configurations.
Type Network cable, patch cable
Length 30.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot