Renkforce RF-5230760 Network extender 500m 2000Mbps Two-wire PoE 1pc

MPN
RF-5230760
Brand
Renkforce
EAN-13
4064161226149
Order Code
17-4698
Country of Origin
China
View Full Product Range (5)

Discontinued


Renkforce RF-5230760 is a sophisticated network extender designed for efficient signal boosting using two-wire technology. With a maximum range of 500 metres, this device supports data transmission rates of up to 2000 Mbps, making it highly suitable for demanding applications requiring stable and high-speed internet connectivity. It features Power over Ethernet (PoE) support, enabling convenient power delivery over existing network cabling infrastructure, thus simplifying installations in complex networking environments. Common applications for the Renkforce RF-5230760 include extending network reach in large office buildings, industrial facilities, or areas where conventional wireless signals face interference or distance limitations. Its robust design ensures reliable performance and seamless integration into existing network systems.
Type Network extender
Wireless Standard Not Applicable
Bit rate (max.) 2000Mbps
Content 1
Height 40mm
Length 86mm
Product Type Network extender
Range (max.) 500m
Transfer Type Two-wire
Weight 122g
Width 42mm

Trustpilot