Renkforce RF-5224658 Network cable CAT 6A S/FTP 3m Green Flame-retardant

MPN
RF-5224658
Brand
Renkforce
EAN-13
4064161223377
Order Code
17-4696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Renkforce RF-5224658 is a high-performance network cable designed to deliver superior connectivity for modern networking environments. Featuring a CAT 6A S/FTP (shielded/foiled twisted pair) construction, this flame-retardant cable provides excellent protection against electromagnetic interference, ensuring a stable and high-speed data transfer rate suitable for demanding applications. With a length of 3.00 metres and an RJ45 connector, it is ideal for use in connecting devices such as routers, switches, and patch panels in both residential and commercial settings. The cable's robust green sheath, inclusive of a detent mechanism, further enhances durability and system integrity. This makes it a reliable choice for engineers looking to implement secure and efficient network infrastructure.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot