Renkforce RF-5224656 Network cable CAT 6A S/FTP 20m Grey Flame-retardant

MPN
RF-5224656
Brand
Renkforce
EAN-13
4064161223360
Order Code
17-4695
Country of Origin
China
View Full Product Range (40)

Discontinued


Renkforce RF-5224656 is a high-performance network cable designed for robust data transmission across various networking environments. This CAT 6A S/FTP cable, measuring 20 metres in length, is engineered to support high-speed data transfers with minimized interference, making it ideal for demanding applications such as data centres, enterprise networks, and high-frequency trading environments. Encased in a flame-retardant grey sheath, the cable provides additional safety by reducing the propagation of fire, a critical feature for installations where fire safety regulations are paramount. Equipped with dual RJ45 connectors, this patch cable ensures secure and reliable connectivity between routers, switches, and other networking devices, offering impressive durability and performance. Its construction with superior shielding further enhances its suitability for high-density installations where EMI and crosstalk are major concerns.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Trustpilot