Renkforce RF-5224650 Network cable CAT 6A S/FTP Yellow 1m Flame-retardant

MPN
RF-5224650
Brand
Renkforce
EAN-13
4064161223339
Order Code
17-4694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 850 in stock

Renkforce RF-5224650 is a high-performance Ethernet cable designed for reliable network connectivity, classified as a Category 6A S/FTP network cable assembly. This patch cable is precisely engineered to deliver enhanced performance, with a length of 1.00 metre and features a robust yellow jacket that is flame-retardant, offering added safety in various environments. It is equipped with RJ45 connectors, making it suitable for use in data centres, office networks, and other high-speed networking applications where precision and safety are paramount. The cable's shielded foiled twisted pair (S/FTP) construction reduces electromagnetic interference, ensuring stable and efficient data transmission. Ideal for connecting routers, switches, or other network devices, this cable supports data transfer rates up to 10 Gbps, meeting the demanding requirements of modern network infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot