Renkforce RF-5224648 CAT 5e RJ45 patch cable yellow 0.15 m halogen-free

MPN
RF-5224648
Brand
Renkforce
EAN-13
4064161223322
Order Code
17-4693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.671
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

Renkforce RF-5224648 is an RJ45 Ethernet cable designed as a patch cable suitable for network applications requiring a Category 5e U/UTP connection. The cable measures 0.15 metres in length and is distinguished by its yellow colour, which aids in ease of identification within network environments. Engineered to be halogen-free, it is ideal for installations where safety and environmental regulations require materials that emit reduced fumes and toxic gases in the event of a fire. This cable is commonly used in connecting devices such as routers, switches, and patch panels within data networks, providing a reliable, short-distance solution for efficient data transmission. By incorporating a detent, this cable ensures a secure connection suitable for typical office or server room applications.
Type Network cable, patch cable
Length 0.15m
Colour Yellow
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot