Renkforce RF-5224646 Network cable CAT 6A S/FTP 10m Green Flame-retardant

MPN
RF-5224646
Brand
Renkforce
EAN-13
4064161223315
Order Code
17-4692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

Renkforce RF-5224646 is a high-performance network cable designed for reliable data transmission in demanding environments. This Category 6A S/FTP cable features flame-retardant properties, providing enhanced safety by limiting the spread of fire. With a length of 10 metres and a vibrant green colour, the cable is easily identifiable and ideal for a variety of networking applications, including connecting routers, switches, and patch panels. The cable is terminated with RJ45 connectors, ensuring compatibility with standard network interfaces and facilitating simple integration into existing infrastructure. Engineers will appreciate its robust shielding and reliable performance, making it suitable for use in both industrial and commercial settings where data integrity and safety are paramount.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot