Renkforce RF-5224644 RJ45 Network Cable Yellow CAT6A S/FTP 0.5m Flame-retardant

MPN
RF-5224644
Brand
Renkforce
EAN-13
4064161223308
Order Code
17-4691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 841 in stock

Renkforce RF-5224644 is an RJ45 network cable featuring a CAT 6A S/FTP structure, coloured yellow, with a length of 0.50 metres. This flame-retardant network cable assembly is specifically designed for high-speed data transmission, providing enhanced shielding to minimise crosstalk and electromagnetic interference. The RJ45 connectors equipped with a detent ensure secure and reliable connections for networking equipment. Typical applications for this cable include establishing connections between routers, switches, and other networking devices in both commercial and industrial environments, where robust data integrity and performance are paramount.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot