Renkforce RF-5191076 Network cable CAT 6 S/FTP 10m Yellow gold connectors

MPN
RF-5191076
Brand
Renkforce
EAN-13
4064161223162
Order Code
17-4690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Renkforce RF-5191076 is a high-quality network cable designed to meet the rigours of modern networking demands. This Category 6 (CAT 6) S/FTP cable spans a length of 10 metres and is suitable for various network configurations, including use as an Ethernet or patch cable. It features gold-plated RJ45 connectors, which ensure reliable connections with minimal signal loss, making it ideal for connecting routers, switches, servers, and other network components. The S/FTP shielding provides superior protection against electromagnetic interference, enhancing signal integrity in data-intensive environments. This cable is typically deployed in professional IT infrastructure setups, data centres, and offices where high-speed and stable network connections are critical.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot