Renkforce RF-5191008 RJ45 Network cable CAT 6A SFTP 30m Grey Flame-retardant

MPN
RF-5191008
Brand
Renkforce
EAN-13
4064161223117
Order Code
17-4689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

Renkforce RF-5191008 is a high-performance network cable designed to meet the demanding requirements of modern data transmission applications. This RJ45 network cable is a CAT 6A S/FTP type, capable of supporting frequencies up to 500 MHz and providing data transfer rates of up to 10 Gbps, making it suitable for high-speed networking environments. With a length of 30 metres and a robust, flame-retardant grey jacket, this cable ensures enhanced safety and durability in industrial and commercial installations. Its S/FTP configuration, using individually shielded twisted pairs and an overall shield, offers superior protection against electromagnetic interference, making it ideal for use in areas with potential signal disruptions. This cable is often employed in connecting devices such as routers, switches, and patch panels in structured cabling systems, providing reliable and stable network connectivity.
Type Network cable, patch cable
Length 30.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot