Renkforce RF-5176542 Network cable patch CAT 6 S/FTP 2m Red flame-retardant

MPN
RF-5176542
Brand
Renkforce
EAN-13
4064161221069
Order Code
17-4683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

Renkforce RF-5176542 is a high-performance network cable, specifically designed as a CAT 6 S/FTP patch cable, measuring 2.00 metres in length and finished in a distinctive red. Engineered for optimal data transfer, this cable features gold-plated connectors, enhancing its conductivity and ensuring a reliable connection. Its S/FTP shielding minimises electromagnetic interference, making it an ideal choice for environments requiring stable and secure high-speed data transmission. The flame-retardant jacket provides additional safety in demanding settings. Suitable for connecting routers, switches, or any networking equipment, this Ethernet RJ45 cable is widely used in professional IT infrastructures and data centres, where robust and consistent network connections are imperative.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot