Renkforce RF-5176540 Network cable CAT 6 SFTP 0.50 m Red Flame-retardant

MPN
RF-5176540
Brand
Renkforce
EAN-13
4064161221052
Order Code
17-4682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 596 in stock

Renkforce RF-5176540 is a CAT 6 S/FTP network cable designed for high-performance data transmission, featuring a length of 0.50 metres and a distinctive red, flame-retardant sheath. Engineered with S/FTP shielding, this cable effectively minimises electromagnetic interference, ensuring reliable connectivity in environments with high data integrity requirements. The cable is equipped with gold-plated RJ45 connectors, enhancing conductivity and reducing signal loss, making it ideal for use in Ethernet networks, data centres, and other professional IT infrastructures where stable and secure connections to routers or switches are essential. Its short length is optimal for patch cable applications within network cabinets or between adjacent hardware components, facilitating efficient network management and organisation.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot