Renkforce RF-5173664 Memory card reader USB 3.0 Black for fast data transfer

Image Representative of Range

Renkforce RF-5173664 Memory card reader USB 3.0 Black for fast data transfer

MPN
RF-5173664
Brand
Renkforce
EAN-13
4064161219523
Order Code
17-4681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

Renkforce RF-5173664, also known as the RF-PCR-350, is an external memory card reader designed for efficient data transfer and communication between computers and various memory cards. Featuring a USB A interface complying with the USB 3.0 standard, this device provides a high-speed data transfer rate, essential for applications requiring rapid and reliable access to stored data on memory cards. The unit supports multiple card formats, making it a versatile tool in engineering settings where data integrity and flexibility are paramount. Commonly used in environments such as design studios, testing laboratories, or any engineering applications that necessitate swift data management and retrieval, this compact and robust card reader exemplifies the integration of functionality and user-friendliness, housed in a sleek black exterior.
Interface USB 3.0
Colour Black
Depth 50mm
Height 13.2mm
Interfaces USB A (USB 3.0)
Product Type External memory Card reader
Type External memory card reader
Weight 40g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot