Renkforce RF-5164584 patch cable Cat6A S/FTP 0.25m green flame-retardant

MPN
RF-5164584
Brand
Renkforce
EAN-13
4064161217956
Order Code
17-4680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

Renkforce RF-5164584 is a high-performance patch cable designed to meet Cat6A specifications, suitable for demanding network environments requiring high-speed data transmission. This cable features an S/FTP (Shielded Foiled Twisted Pair) construction, which provides robust protection against EMI and RF interference, ensuring reliable data integrity. With its green, flame-retardant jacket, the cable is engineered for safety and visibility in dense wiring setups. Measuring 0.25 metres in length, it is ideal for short-distance connections to network devices such as routers, switches, or patch panels within an equipment rack. The RF-5164584 supports data transfer rates up to 10 Gbps and provides backward compatibility with lower category cables, making it an excellent choice for engineers looking to maintain optimal performance in modern or legacy networks.
Type Network cable, patch cable
Length 0.25m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot