Renkforce RF-5153668 Network cable CAT 6A S/FTP 3m Yellow Flame-retardant

MPN
RF-5153668
Brand
Renkforce
EAN-13
4064161218007
Order Code
17-4679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Renkforce RF-5153668 is a versatile network cable designed to meet high-performance connectivity standards. This 3-metre yellow cable is categorised as CAT 6A S/FTP, indicating its suitability for high-speed data transfer up to 10 Gbps, with superior shielding to minimise electromagnetic interference. Equipped with RJ45 connectors at both ends, this patch cable is ideal for connecting routers, switches, patch panels, or any other network devices requiring reliable communication. Its flame-retardant sheath ensures enhanced safety in environments where fire risk is a concern, making it suitable for deployment in data centres, office networking infrastructure, and other professional installations where robust and dependable network performance is critical. The cable supports bandwidths up to 500 MHz, which makes it a robust choice for engineers seeking efficient and interference-resistant data transmission.
Type Network cable, patch cable
Length 3.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot