Renkforce RF-5153666 Network cable RJ45 CAT 6 U/UTP Green 3m Halogen-free

MPN
RF-5153666
Brand
Renkforce
EAN-13
4064161216997
Order Code
17-4678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,059 in stock

Renkforce RF-5153666 presents a robust network cable solution designed for reliable data communication within various networking environments. Identified by the GTIN 04064161216997, this CAT 6 U/UTP Ethernet cable features an RJ45 connector, making it ideal for use as a patch or router cable in both residential and commercial setups. The cable is three metres in length and is halogen-free, thereby reducing toxicity and smoke in case of a fire, which is vital for enhancing safety protocols in data centres and office networks. The green-coloured outer jacket not only aids in distinguishing this specific cable within complex wiring systems but also contributes to an organised cabling infrastructure. Suitable for transmitting data at high speeds, the Renkforce RF-5153666 is well-suited for applications involving fast internet connections, supporting network infrastructures that demand robust connectivity and minimal interference.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot