Renkforce RF-5153664 Network cable CAT 6A Yellow 10m Flame-retardant

MPN
RF-5153664
Brand
Renkforce
EAN-13
4064161216980
Order Code
17-4677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 541 in stock

Renkforce RF-5153664 is a high-performance network cable designed with CAT 6A specifications, ensuring reliable and efficient Ethernet connectivity. This yellow patch cable stretches 10 metres in length, providing ample reach for a range of network setups. It features flame-retardant properties, enhancing safety in environments where heightened precaution against fire hazards is necessary. Equipped with RJ45 connectors, it is an ideal choice for establishing secure connections between routers, switches, patch panels, and other networking devices in both residential and commercial infrastructures. With its durable design and adherence to industry standards, this cable is suitable for use in data centres, telecommunications, and enterprise networking sectors.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot