Renkforce RF-5151022 RF-PCR-220 memory card reader USB 3.2 black external

MPN
RF-5151022
Brand
Renkforce
EAN-13
4064161217208
Order Code
17-4673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Renkforce RF-5151022 is a versatile external memory card reader designed to facilitate seamless data transfer across various devices in engineering environments. Known by its alternate description, the Renkforce RF-PCR-220, this card reader is equipped with a USB A interface supporting USB 3.2 1st generation, ensuring high-speed connectivity and data transmission rates crucial for handling large files and datasets common in technical projects. Engineered for compatibility with multiple memory card formats, it caters to the need for efficient media exchange in scenarios such as prototyping, where swift transfer of design files and engineering simulations between computers and portable storage media is essential. The reader's durable black casing offers robustness required in lab settings, providing reliable performance in both field and office locations.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour Black
Depth 21mm
Height 10.2mm
Interfaces USB A (USB 3.2 1st gen)
Product Type External memory Card reader
Storage media features Read/write 2 Cards at the same time
Type External memory card reader
Weight 22g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot