Renkforce RF-5136974 CAT 6 S/FTP RJ45 Patch Cable Red 1.00 m Gold-Plated

MPN
RF-5136974
Brand
Renkforce
EAN-13
4064161216232
Order Code
17-4668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 905 in stock

Renkforce RF-5136974 is a high-quality CAT 6 S/FTP RJ45 patch cable designed for efficient network connectivity. This 1.00 metre red cable features gold-plated connectors that enhance signal transmission and reduce interference, making it ideal for reliable high-speed data transfer. Engineered for use in professional and residential network setups, this ethernet cable is suitable for connecting routers, switches, and computers within a local area network. The robust shielding ensures minimal crosstalk and electromagnetic interference, making it an optimal choice for applications requiring stable, uninterrupted connectivity.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot