Renkforce RF-5136972 Network cable CAT 6A S/FTP Green 5m Flame-retardant

MPN
RF-5136972
Brand
Renkforce
EAN-13
4064161216225
Order Code
17-4667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,221 in stock

Renkforce RF-5136972 is a high-performance network cable designed for reliable and efficient data transmission in various networking environments. This CAT 6A S/FTP cable is constructed to support data rates up to 10 Gbps, making it ideal for high-speed local area network (LAN) applications. With a length of 5 metres, the cable is flame-retardant and comes in a visible green colour for easy identification and routing. Shielded Foiled Twisted Pair (S/FTP) construction provides excellent protection against electromagnetic interference, ensuring stable performance in environments with potential electrical noise. The cable is terminated with RJ45 connectors, making it suitable for use with routers, switches, and other networking equipment where secure and reliable data connectivity is required.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot