Renkforce RF-5128866 Network cable patch CAT 6 U/UTP 2m Yellow Halogen-free

MPN
RF-5128866
Brand
Renkforce
EAN-13
4064161213101
Order Code
17-4666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,645 in stock

Renkforce RF-5128866 is a CAT 6 U/UTP network cable designed for high-performance Ethernet applications. With a length of 2 metres and featuring a yellow, halogen-free jacket, this RJ45 patch cable ensures reduced environmental impact while providing reliable data transmission. Its unshielded twisted pairs are suitable for use in environments where electromagnetic interference is minimal. Ideal for connecting routers, switches, and other network devices, this cable is engineered to support data rates of up to 1 Gbps, making it suitable for residential, commercial, and light industrial applications. Its design complies with established networking standards, ensuring compatibility with existing network infrastructure.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot