Renkforce RF-5088652 RJ45 Network cable CAT 6A S/FTP Yellow 5m Flame-retardant

MPN
RF-5088652
Brand
Renkforce
EAN-13
4064161215068
Order Code
17-4665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Renkforce RF-5088652 is a high-performance RJ45 network cable designed for stability and reliable data transmission in demanding environments. This CAT 6A S/FTP patch cable supports data rates up to 10 Gbps and features superior shielding to minimise signal interference, which is essential for maintaining signal integrity in cross-talk intensive installations. The 5-metre cable is flame-retardant, ensuring safety and compliance with stringent fire safety standards. Its yellow outer sheath enhances visibility and straightforward installation in complex networking setups where cable identification is crucial. Typical applications for this cable include connecting network devices such as routers, switches, and patch panels in data centres, server rooms, and enterprise-level network infrastructure.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot