Renkforce RF-5088650 RJ45 Network Cable CAT 6A S/FTP 2m Green Flame-retardant

MPN
RF-5088650
Brand
Renkforce
EAN-13
4064161215051
Order Code
17-4664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,749 in stock

Renkforce RF-5088650 is a robust network cable assembly engineered for high-performance applications, identified by the barcode 04064161215051. This RJ45 network cable is a Category 6A S/FTP cable, offering enhanced shielding to minimise electromagnetic interference and ensure reliable data transmission. With a length of 2 metres, it is sheathed in a flame-retardant green jacket, making it suitable for installations where fire safety is a concern. The cable is ideal for connecting devices such as computers, routers, and switches in high-speed local area networks, particularly where bandwidth-intensive applications demand dependable connectivity. Its adherence to Category 6A standards makes it capable of supporting data transfer rates up to 10 Gbps, making it well-suited for tasks requiring high-throughput data communication.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot